This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW121036R5FKTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW121036R5FKTB
JLCPCB Part #
C4355784
Package
1210
Description
-55℃~+155℃ 36.5Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 120

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0749
2000+ $0.0291
5000+ $0.0279
10000+ $0.0275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons