
* Images are for reference only
CRCW12100000Z0EAHP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12100000Z0EAHP
- JLCPCB Part #
- C313990
- Package
- 1210
- Description
- -55℃~+155℃ 0Ω 200V 750mW Thick Film Resistor 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2805
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2785
In-stock Item Pricing
Qty Unit Price
1+
$0.2287
50+
$0.1851
150+
$0.1665
500+
$0.1432
2500+
$0.1330
5000+
$0.1267
Related Products
Welcome back, may I help you?