This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW120661R9FKEAHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW120661R9FKEAHP
JLCPCB Part #
C4191433
Package
1206
Description
-55℃~+155℃ 61.9Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.1062
50+ $0.1040
150+ $0.1025
500+ $0.1009
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons