
* Images are for reference only
CRCW120631K6FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW120631K6FKEA
- JLCPCB Part #
- C2085657
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 300V 31.6kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
100+
$0.0259
300+
$0.0254
1000+
$0.0251
Related Products
Welcome back, may I help you?