This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW12062K00JNEAHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12062K00JNEAHP
JLCPCB Part #
C2088123
Package
1206
Description
-55℃~+155℃ 200V 2kΩ 750mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.0832
50+ $0.0816
150+ $0.0805
500+ $0.0794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons