This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW12061K60FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12061K60FKEA
JLCPCB Part #
C2091054
Package
1206
Description
-55℃~+155℃ 1.6kΩ 250mW 300V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 820

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 808

In-stock Item Pricing

Qty Unit Price
1+ $0.0469
100+ $0.0376
300+ $0.0330
1000+ $0.0294
5000+ $0.0267
10000+ $0.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons