
* Images are for reference only
CRCW1206182RFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW1206182RFKEA
- JLCPCB Part #
- C4008999
- Package
- 1206
- Description
- -55℃~+155℃ 182Ω 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0159
1500+
$0.0137
5000+
$0.0123
25000+
$0.0112
50000+
$0.0105
Related Products
Welcome back, may I help you?