
* Images are for reference only
CRCW120616K2FKEAHP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW120616K2FKEAHP
- JLCPCB Part #
- C4156376
- Package
- 1206
- Description
- -55℃~+155℃ 16.2kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
200+
$0.0203
500+
$0.0196
1000+
$0.0193
Welcome back, may I help you?