
* Images are for reference only
CRCW120610K0DKTAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW120610K0DKTAP
- JLCPCB Part #
- C4278845
- Package
- 1206
- Description
- -55℃~+155℃ 10kΩ 250mW Thick Film Resistor ±0.5% ±100ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
200+
$0.0332
500+
$0.0321
1000+
$0.0316
Related Products
Welcome back, may I help you?