
* Images are for reference only
CRCW080547R0FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW080547R0FKEA
- JLCPCB Part #
- C844845
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 47Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0260
600+
$0.0224
5000+
$0.0204
10000+
$0.0184
20000+
$0.0175
Related Products
Welcome back, may I help you?