
* Images are for reference only
CRCW080547K0FKEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW080547K0FKEB
- JLCPCB Part #
- C1854657
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 47kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1765
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
200+
$0.0207
600+
$0.0174
2000+
$0.0153
10000+
$0.0129
20000+
$0.0119
Related Products
Welcome back, may I help you?