This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW0805130RFKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0805130RFKEA
JLCPCB Part #
C3151699
Package
0805
Description
-55℃~+155℃ 125mW 130Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1001

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 997

In-stock Item Pricing

Qty Unit Price
1+ $0.0262
200+ $0.0210
600+ $0.0181
5000+ $0.0143
10000+ $0.0128
20000+ $0.0120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons