
* Images are for reference only
CRCW060339R0JNEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW060339R0JNEA
- JLCPCB Part #
- C2079967
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 39Ω 75V Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1054
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1054
In-stock Item Pricing
Qty Unit Price
1+
$0.0106
200+
$0.0104
600+
$0.0102
2000+
$0.0100
Welcome back, may I help you?