This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW0603301RDKTAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0603301RDKTAP
JLCPCB Part #
C4340769
Package
0603
Description
-55℃~+155℃ 100mW 301Ω Thick Film Resistor ±10% ±100ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 174

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0516
2000+ $0.0200
5000+ $0.0193
10000+ $0.0190

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons