This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW060313K3FKEAC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW060313K3FKEAC
JLCPCB Part #
C1730839
Package
0603
Description
-55℃~+155℃ 100mW 13.3kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 81

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 77

In-stock Item Pricing

Qty Unit Price
1+ $0.0200
200+ $0.0153
600+ $0.0128
5000+ $0.0113
10000+ $0.0100
20000+ $0.0093
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons