This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW0402953RFKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0402953RFKED
JLCPCB Part #
C2085498
Package
0402
Description
-55℃~+155℃ 50V 62.5mW 953Ω Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 757

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 752

In-stock Item Pricing

Qty Unit Price
1+ $0.0084
500+ $0.0065
1500+ $0.0055
10000+ $0.0049
20000+ $0.0043
50000+ $0.0040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons