This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW0402825KFKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0402825KFKED
JLCPCB Part #
C2076593
Package
0402
Description
-55℃~+155℃ 50V 62.5mW 825kΩ Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6788

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 6778

In-stock Item Pricing

Qty Unit Price
1+ $0.0083
1000+ $0.0066
3000+ $0.0056
10000+ $0.0050
50000+ $0.0045
100000+ $0.0043

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons