
* Images are for reference only
CRCW040260R4FKEDHP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW040260R4FKEDHP
- JLCPCB Part #
- C2077593
- Package
- 0402
- Description
- -55℃~+155℃ 200mW 50V 60.4Ω Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1202
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
50+
$0.0095
150+
$0.0082
500+
$0.0074
2500+
$0.0067
5000+
$0.0063
Welcome back, may I help you?