
* Images are for reference only
CRCW04025K10FKTD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW04025K10FKTD
- JLCPCB Part #
- C4333224
- Package
- 0402
- Description
- -55℃~+155℃ 5.1kΩ 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0611
150+
$0.0525
500+
$0.0461
2500+
$0.0411
5000+
$0.0385
Related Products
Welcome back, may I help you?