This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW04021K00DHEDP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW04021K00DHEDP
JLCPCB Part #
C2078208
Package
0402
Description
-55℃~+155℃ 1kΩ 50V 62.5mW Thick Film Resistor ±0.5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 464

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 449

In-stock Item Pricing

Qty Unit Price
1+ $0.0471
50+ $0.0460
150+ $0.0452
500+ $0.0444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons