
* Images are for reference only
CRCW040210K0JNEDC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW040210K0JNEDC
- JLCPCB Part #
- C844305
- Package
- 0402
- Description
- -55℃~+155℃ 10kΩ 50V 63mW Thick Film Resistor ±200ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 2714
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0042
1000+
$0.0033
3000+
$0.0028
10000+
$0.0025
50000+
$0.0023
100000+
$0.0022
Related Products
Welcome back, may I help you?