
* Images are for reference only
CRCW0402100KFKTD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0402100KFKTD
- JLCPCB Part #
- C1854702
- Package
- 0402
- Description
- -55℃~+155℃ 100kΩ 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3027
50+
$0.2350
150+
$0.2060
500+
$0.1699
2500+
$0.1539
5000+
$0.1442
Welcome back, may I help you?