
* Images are for reference only
CRCW0201300RFNED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0201300RFNED
- JLCPCB Part #
- C2100264
- Package
- 0201
- Description
- -55℃~+155℃ 300Ω 30V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0145
1500+
$0.0121
10000+
$0.0107
20000+
$0.0094
50000+
$0.0087
Related Products
Welcome back, may I help you?