This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW02012K40FKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW02012K40FKED
JLCPCB Part #
C2074948
Package
0201
Description
-55℃~+155℃ 2.4kΩ 30V 50mW Thick Film Resistor ±1% ±100ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 44

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 44

In-stock Item Pricing

Qty Unit Price
1+ $0.0184
500+ $0.0148
1500+ $0.0128
10000+ $0.0116
20000+ $0.0106
50000+ $0.0100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons