This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW020127R0FNED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW020127R0FNED
JLCPCB Part #
C4182692
Package
0201
Description
-55℃~+155℃ 27Ω 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.0228
100+ $0.0224
300+ $0.0220
1000+ $0.0217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons