
* Images are for reference only
CRCW010010K0FREL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW010010K0FREL
- JLCPCB Part #
- C2086801
- Package
- 01005
- Description
- -55℃~+125℃ 10kΩ 15V 31.25mW Thick Film Resistor ±1% ±250ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2226
50+
$0.1755
150+
$0.1553
500+
$0.1301
2500+
$0.1188
5000+
$0.1121
Welcome back, may I help you?