
* Images are for reference only
CRA06S0833K30FTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA06S0833K30FTA
- JLCPCB Part #
- C19290374
- Package
- -
- Description
- 3.3kΩ 4 62.5mW 8 ±1% ±100ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0930
200+
$0.4360
500+
$0.4215
1000+
$0.4151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?