
* Images are for reference only
CRA06P0836K20JTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA06P0836K20JTA
- JLCPCB Part #
- C19300484
- Package
- -
- Description
- 4 6.2kΩ 62.5mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
2000+
$0.0215
5000+
$0.0209
10000+
$0.0205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?