
* Images are for reference only
CRA04P083180RJTD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA04P083180RJTD
- JLCPCB Part #
- C19286033
- Package
- -
- Description
- 180Ω 4 62.5mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 262
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
4000+
$0.0137
10000+
$0.0132
20000+
$0.0130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?