This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW20100R0JB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW20100R0JB14
JLCPCB Part #
C3374973
Package
Plugin
Description
-65℃~+275℃ 100Ω 20W Wirewound Resistor ±30ppm/℃ ±5% Plugin Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.2507
200+ $29.5089
500+ $28.4720
1000+ $27.9592

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons