
* Images are for reference only
CPSL03R0800HB145
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPSL03R0800HB145
- JLCPCB Part #
- C1488364
- Package
- Plugin
- Description
- 3W 80mΩ ±3% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1237
200+
$4.3057
500+
$4.1531
1000+
$4.0793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?