
* Images are for reference only
CPR051K200JE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR051K200JE66
- JLCPCB Part #
- C1403499
- Package
- Plugin
- Description
- -65℃~+225℃ 1.2kΩ 5W Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3215
200+
$0.1244
500+
$0.1201
1000+
$0.1180
Welcome back, may I help you?