
* Images are for reference only
CPR03510R0JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR03510R0JE14
- JLCPCB Part #
- C3421635
- Package
- -
- Description
- -65℃~+225℃ 3W 510Ω Metal Oxide Film Resistor ±400ppm/℃ ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6253
200+
$2.9521
500+
$2.8479
1000+
$2.7966
Welcome back, may I help you?