
* Images are for reference only
CPL05R0120JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPL05R0120JE14
- JLCPCB Part #
- C1495924
- Package
- Plugin,D8.7xL22.2mm
- Description
- -65℃~+275℃ 12MΩ 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D8.7xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1237
200+
$4.3057
500+
$4.1531
1000+
$4.0793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?