
* Images are for reference only
CPF3100K00FKE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF3100K00FKE14
- JLCPCB Part #
- C3546160
- Package
- Plugin,D4.6xL14.1mm
- Description
- -65℃~+230℃ 100kΩ 3W Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.6xL14.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
10+
$1.7163
30+
$1.5108
100+
$1.3021
500+
$1.2058
1000+
$1.1656
Related Products
Welcome back, may I help you?