
* Images are for reference only
CPF11R0000FKE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF11R0000FKE14
- JLCPCB Part #
- C3384509
- Package
- Plugin,D2.3xL6.1mm
- Description
- -65℃~+230℃ 1W 1Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.1311
10+
$6.9786
30+
$6.8759
100+
$6.7731
Welcome back, may I help you?