
* Images are for reference only
CPCP05430R0JB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCP05430R0JB31
- JLCPCB Part #
- C1433180
- Package
- Plugin
- Description
- -65℃~+275℃ 430Ω 5W Wirewound Resistor ±20ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7750
200+
$0.6881
500+
$0.6638
1000+
$0.6509
Welcome back, may I help you?