
* Images are for reference only
CPCF05150K0JB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCF05150K0JB31
- JLCPCB Part #
- C3448777
- Package
- -
- Description
- -65℃~+225℃ 150kΩ 5W Metal Film Resistor ±5% ±50ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6188
200+
$1.4016
500+
$1.3519
1000+
$1.3278
Welcome back, may I help you?