
* Images are for reference only
CPCC05R3600JB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCC05R3600JB31
- JLCPCB Part #
- C3489047
- Package
- -
- Description
- -65℃~+275℃ 360mΩ 5W Wirewound Resistor ±5% ±600ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3760
200+
$0.5331
500+
$0.5138
1000+
$0.5058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?