
* Images are for reference only
CPCC056R800JE32
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCC056R800JE32
- JLCPCB Part #
- C1479785
- Package
- Plugin
- Description
- -65℃~+275℃ 5W 6.8Ω Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0030
200+
$0.3893
500+
$0.3747
1000+
$0.3683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?