This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP002093R10KB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP002093R10KB14
JLCPCB Part #
C1490175
Package
Plugin
Description
-65℃~+275℃ 20W 93.1Ω Wirewound Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6111
200+ $5.6541
500+ $5.4569
1000+ $5.3576

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons