
* Images are for reference only
CP0010R1200JE663
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP0010R1200JE663
- JLCPCB Part #
- C1403099
- Package
- Plugin
- Description
- 10W 120mΩ Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3439
200+
$0.1331
500+
$0.1285
1000+
$0.1261
Welcome back, may I help you?