This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP000510K00KE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP000510K00KE14
JLCPCB Part #
C5578792
Package
Plugin
Description
-65℃~+225℃ 10kΩ 5W Metal Oxide Film Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.9581
200+ $12.3523
500+ $11.9398
1000+ $11.7368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons