
* Images are for reference only
CNY17-1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CNY17-1
- JLCPCB Part #
- C5241878
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.39V 2us 2us 50mA 5kV DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.4174
50+
$0.3613
100+
$0.3051
500+
$0.2810
1000+
$0.2665
2000+
$0.2633
4000+
$0.2617
Welcome back, may I help you?