
* Images are for reference only
CMS20CME10K00JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMS20CME10K00JE
- JLCPCB Part #
- C1558109
- Package
- Bolt Mount
- Description
- 10kΩ 20W Wirewound Resistor ±260ppm/℃ ±5% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3161
200+
$2.4452
500+
$2.3585
1000+
$2.3168
Related Products
Welcome back, may I help you?