This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF701R0000JKEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF701R0000JKEK
JLCPCB Part #
C1433259
Package
Plugin,D4.6xL14.3mm
Description
-55℃~+175℃ 1.75W 1Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D4.6xL14.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9582
200+ $0.7579
500+ $0.7322
1000+ $0.7193

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons