
* Images are for reference only
CMF65355R00FEEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF65355R00FEEK
- JLCPCB Part #
- C3466192
- Package
- Plugin,D4.6xL14.3mm
- Description
- -55℃~+175℃ 1.5W 355Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
200+
$0.2039
500+
$0.1975
1000+
$0.1943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?