
* Images are for reference only
CMF6090K000BHEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF6090K000BHEK
- JLCPCB Part #
- C1402095
- Package
- Plugin,D3.7xL8.7mm
- Description
- 1W 90kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4438
1000+
$0.1718
2500+
$0.1657
5000+
$0.1627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?