This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF60500K00FKEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF60500K00FKEB
JLCPCB Part #
C3352937
Package
Plugin,D3.7xL8.7mm
Description
-55℃~+175℃ 1W 500kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1220
200+ $0.0473
500+ $0.0456
1000+ $0.0448
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons