
* Images are for reference only
CMF55R50000GNEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF55R50000GNEA
- JLCPCB Part #
- C3475727
- Package
- Plugin,D2.3xL6.1mm
- Description
- -55℃~+175℃ 500mW 500mΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7065
200+
$0.2746
500+
$0.2650
1000+
$0.2601
Welcome back, may I help you?